C28x C2000™ C28x Delfino™ Microcontroller IC 32-Bit 150MHz 512KB (256K x 16) FLASH 176-BGA (15x15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320F28335ZJZQ

DigiKey Part Number
296-39330-ND
Manufacturer
Manufacturer Product Number
TMS320F28335ZJZQ
Description
IC MCU 32BIT 512KB FLASH 176BGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
C28x C2000™ C28x Delfino™ Microcontroller IC 32-Bit 150MHz 512KB (256K x 16) FLASH 176-BGA (15x15)
Datasheet
 Datasheet
EDA/CAD Models
TMS320F28335ZJZQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Type
FLASH
Mfr
RAM Size
34K x 16
Series
Voltage - Supply (Vcc/Vdd)
1.805V ~ 1.995V
Packaging
Tray
Data Converters
A/D 16x12b
Part Status
Active
Oscillator Type
Internal
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TA)
Core Processor
C28x
Grade
Automotive
Core Size
Qualification
AEC-Q100
Speed
150MHz
Mounting Type
Surface Mount
Connectivity
CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, UART/USART
Supplier Device Package
176-BGA (15x15)
Peripherals
DMA, POR, PWM, WDT
Package / Case
176-BGA
Number of I/O
88
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 217
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥427.64000¥427.64
10¥351.23500¥3,512.35
25¥332.14280¥8,303.57
126¥308.40063¥38,858.48
252¥301.09710¥75,876.47
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.