MPMT4001AT1 | ||
---|---|---|
DigiKey Part Number | MPMT-2K/2KTR-ND - Tape & Reel (TR) MPMT-2K/2KCT-ND - Cut Tape (CT) MPMT-2K/2KDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MPMT4001AT1 | |
Description | RES NETWORK 2 RES 2K, 2K OHM | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 2k, 2k Ohm ±0.1% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±25ppm/°C TO-236-3, SC-59, SOT-23-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | MPMT4001AT1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale Thin Film | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Voltage Divider | |
Resistance (Ohms) | 2k, 2k | |
Tolerance | ±0.1% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | ±0.05% | |
Resistor-Ratio-Drift | ±2ppm/°C | |
Number of Pins | 3 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Size / Dimension | 0.113" L x 0.051" W (2.86mm x 1.30mm) | |
Height - Seated (Max) | 0.044" (1.12mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.55000 | ¥35.55 |
10 | ¥30.50600 | ¥305.06 |
25 | ¥29.41240 | ¥735.31 |
50 | ¥27.36180 | ¥1,368.09 |
100 | ¥22.71030 | ¥2,271.03 |
250 | ¥20.52140 | ¥5,130.35 |
500 | ¥18.81122 | ¥9,405.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥18.94463 | ¥18,944.63 |
2,000 | ¥18.64392 | ¥37,287.84 |