LT5400BCMS8E-8#PBF | ||
---|---|---|
DigiKey Part Number | 505-LT5400BCMS8E-8#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LT5400BCMS8E-8#PBF | |
Description | RES ARRAY 4 RES MULT OHM 8TSSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 1k, 9k Ohm ±15% 800mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | LT5400BCMS8E-8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 1k, 9k | |
Tolerance | ±15% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | ±0.025% | |
Resistor-Ratio-Drift | ±0.2ppm/°C | |
Number of Pins | 8 | |
Power Per Element | 800mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | 0°C ~ 70°C | |
Grade | - | |
Qualification | - | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOP-EP | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.36000 | ¥82.36 |
10 | ¥73.45300 | ¥734.53 |
25 | ¥72.07600 | ¥1,801.90 |
50 | ¥63.49740 | ¥3,174.87 |
100 | ¥52.17000 | ¥5,217.00 |
250 | ¥49.76764 | ¥12,441.91 |
500 | ¥46.33554 | ¥23,167.77 |
1,000 | ¥42.90320 | ¥42,903.20 |