NTCALUG01A103FL | ||
---|---|---|
DigiKey Part Number | BC2892-ND | |
Manufacturer | ||
Manufacturer Product Number | NTCALUG01A103FL | |
Description | THERM NTC 10KOHM 3435K RING LUG | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | NTC Thermistor 10k Ring Lug | |
Datasheet | Datasheet | |
EDA/CAD Models | NTCALUG01A103FL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3435K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Length - Lead Wire | 1.35" (34.29mm) | |
Mounting Type | Free Hanging | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Ring Lug |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.19000 | ¥26.19 |
10 | ¥19.61200 | ¥196.12 |
25 | ¥17.43680 | ¥435.92 |
50 | ¥16.56320 | ¥828.16 |
200 | ¥16.12765 | ¥3,225.53 |
600 | ¥13.51245 | ¥8,107.47 |
1,000 | ¥12.64075 | ¥12,640.75 |
5,000 | ¥11.76897 | ¥58,844.85 |