22 AWG Hook-Up Wire 7/30 Orange 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1855 OR001

DigiKey Part Number
A1855A-1000-ND
Manufacturer
Manufacturer Product Number
1855 OR001
Description
HOOK-UP STRND 22AWG ORANGE 1000'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 Orange 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.050" (1.27mm)
Mfr
Jacket (Insulation) Thickness
0.010" (0.25mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-55°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
7/30
Qualification
MIL-W-16878E/1 and MIL-W-76B Type LW
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,019.84000¥3,019.84
2¥2,871.78500¥5,743.57
3¥2,788.00000¥8,364.00
5¥2,685.30200¥13,426.51
7¥2,619.34857¥18,335.44
10¥2,550.84300¥25,508.43
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 22AWG BLACK 1000'
In-Stock: 55
Unit Price: ¥2,903.69000
HOOK-UP STRND 22AWG BLUE 1000'
In-Stock: 40
Unit Price: ¥3,019.84000
HOOK-UP STRND 22AWG BROWN
In-Stock: 2000
Unit Price: ¥2.92905
HOOK-UP STRND 22AWG GREEN 1000'
In-Stock: 16
Unit Price: ¥3,019.84000
HOOK-UP STRND 22AWG RED 1000'
In-Stock: 45
Unit Price: ¥3,019.84000
Alternate Length
HOOK-UP STRND 22AWG ORANGE 100'
In-Stock: 34
Unit Price: ¥729.73000