MAL219691216E3 | ||
---|---|---|
DigiKey Part Number | MAL219691216E3-ND | |
Manufacturer | ||
Manufacturer Product Number | MAL219691216E3 | |
Description | CAP 15F -20% +80% 8.4V T/H | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 15 F (EDLC) Supercapacitor 8.4 V Coin, Stacked Horizontal 3.6Ohm @ 1kHz 1000 Hrs @ 85°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 15 F | |
Tolerance | -20%, +80% | |
Voltage - Rated | 8.4 V | |
ESR (Equivalent Series Resistance) | 3.6Ohm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Coin, Stacked Horizontal | |
Lead Spacing | 0.630" (16.00mm) | |
Size / Dimension | 0.472" Dia x 0.591" L (12.00mm x 15.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Operating Temperature | -20°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥129.30000 | ¥129.30 |
10 | ¥119.61800 | ¥1,196.18 |
40 | ¥103.45625 | ¥4,138.25 |
280 | ¥90.52418 | ¥25,346.77 |
560 | ¥85.99804 | ¥48,158.90 |