MAL219690107E3 | ||
---|---|---|
DigiKey Part Number | 4878PHBK-ND | |
Manufacturer | ||
Manufacturer Product Number | MAL219690107E3 | |
Description | CAPACITOR 90F -20% +80% 7V T/H | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 90 F (EDLC) Supercapacitor 7 V Coin, Stacked Vertical 75mOhm @ 1kHz 2000 Hrs @ 85°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 90 F | |
Tolerance | -20%, +80% | |
Voltage - Rated | 7 V | |
ESR (Equivalent Series Resistance) | 75mOhm @ 1kHz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Coin, Stacked Vertical | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" L x 0.984" W (35.00mm x 25.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Operating Temperature | -20°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥246.28000 | ¥246.28 |
10 | ¥226.84100 | ¥2,268.41 |
40 | ¥200.91750 | ¥8,036.70 |
125 | ¥178.88232 | ¥22,360.29 |