UP 35/2 BLUEPRINTED/IND. PC | ||
---|---|---|
DigiKey Part Number | 2056-UP35/2BLUEPRINTED/IND.PC-ND | |
Manufacturer | ||
Manufacturer Product Number | UP 35/2 BLUEPRINTED/IND. PC | |
Description | UNIVERSAL PRINTED CIRCUIT BOARD | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Plugboard, D-Sub Plated Surface Mount Pad Per Hole (Round) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Plugboard, D-Sub | |
Plating | Plated Surface Mount | |
Pitch | - | |
Circuit Pattern | Pad Per Hole (Round) | |
Edge Contacts | - | |
Hole Diameter | - | |
Size / Dimension | 5.91" L x 3.54" W (150.0mm x 90.0mm) | |
Board Thickness | 0.063" (1.60mm) | |
Material | FR4 Epoxy Glass |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥78.23340 | ¥3,911.67 |