7940003500 | ||
---|---|---|
DigiKey Part Number | 7940003500-ND | |
Manufacturer | ||
Manufacturer Product Number | 7940003500 | |
Description | BREADBOARD GENERAL PURPOSE NPTH | |
Customer Reference | ||
Detailed Description | Breadboard, General Purpose Non-Plated Through Hole (NPTH) Pad Per Hole (Round) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Proto Board Type | Breadboard, General Purpose | |
Plating | Non-Plated Through Hole (NPTH) | |
Pitch | - | |
Circuit Pattern | Pad Per Hole (Round) | |
Edge Contacts | - | |
Hole Diameter | - | |
Size / Dimension | - | |
Board Thickness | - | |
Material | - |