ST 77 | ||
---|---|---|
DigiKey Part Number | 2056-ST77-ND | |
Manufacturer | ||
Manufacturer Product Number | ST 77 | |
Description | ROUND TERMINAL | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | ST 77 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Terminal Block | |
Material | - | |
Color | Black and Gold | |
For Use With/Related Products | Speakers |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.73000 | ¥100.73 |
10 | ¥82.58600 | ¥825.86 |
25 | ¥75.94640 | ¥1,898.66 |
50 | ¥71.13900 | ¥3,556.95 |
100 | ¥66.53510 | ¥6,653.51 |
250 | ¥65.28336 | ¥16,320.84 |
500 | ¥63.81092 | ¥31,905.46 |