BT 95/75 | ||
---|---|---|
DigiKey Part Number | 2056-BT95/75-ND | |
Manufacturer | ||
Manufacturer Product Number | BT 95/75 | |
Description | DOUBLE LOUDSPEAKER TERMINAL | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | BT 95/75 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Terminal Block | |
Material | - | |
Color | Black and Gold | |
For Use With/Related Products | Speakers |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥147.77000 | ¥147.77 |
10 | ¥120.63600 | ¥1,206.36 |
25 | ¥110.71800 | ¥2,767.95 |
80 | ¥100.84463 | ¥8,067.57 |