MB-4015-LP-2-R | ||
---|---|---|
DigiKey Part Number | 668-MB-4015-LP-2-R-ND | |
Manufacturer | ||
Manufacturer Product Number | MB-4015-LP-2-R | |
Description | MICROPHONE BOOT 3.8 X 1.3 MM | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Boot, Insulating | |
Material | Silicone Rubber | |
Color | - | |
For Use With/Related Products | Microphone |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.42000 | ¥7.42 |
10 | ¥6.33600 | ¥63.36 |
25 | ¥5.92320 | ¥148.08 |
50 | ¥5.61920 | ¥280.96 |
100 | ¥5.32160 | ¥532.16 |
250 | ¥4.99580 | ¥1,248.95 |
500 | ¥4.66088 | ¥2,330.44 |
1,000 | ¥4.39046 | ¥4,390.46 |
5,000 | ¥3.79775 | ¥18,988.75 |