RSB1 | ||
---|---|---|
DigiKey Part Number | 458-1046-ND | |
Manufacturer | ||
Manufacturer Product Number | RSB1 | |
Description | BOOT VINYL TERMINAL INSULATING | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Boot, Insulating | |
Material | Vinyl | |
Color | Black | |
For Use With/Related Products | Panel Mount Alarms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.76000 | ¥25.76 |
10 | ¥21.33500 | ¥213.35 |
100 | ¥17.35820 | ¥1,735.82 |
1,000 | ¥14.70870 | ¥14,708.70 |