BS 76 - 8 OHM | ||
---|---|---|
DigiKey Part Number | 2056-BS76-8OHM-ND | |
Manufacturer | ||
Manufacturer Product Number | BS 76 - 8 OHM | |
Description | SPEAKER 8OHM 20W TOP PORT | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | 8 Ohms Exciter Speaker 20 W Top Round | |
Datasheet | Datasheet | |
EDA/CAD Models | BS 76 - 8 OHM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Exciter | |
Frequency - Self Resonant | 200Hz | |
Impedance | 8 Ohms | |
Power - Rated | 20 W | |
Power - Max | 30 W | |
Port Location | Top | |
Shape | Round | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Termination | Wire Leads | |
Size / Dimension | 3.012" Dia (76.50mm) | |
Height - Seated (Max) | 1.220" (31.00mm) | |
Operating Temperature | -25°C ~ 80°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥236.59000 | ¥236.59 |
10 | ¥192.84600 | ¥1,928.46 |
36 | ¥176.90917 | ¥6,368.73 |
72 | ¥167.12181 | ¥12,032.77 |