S01 | |
---|---|
DigiKey Part Number | 1737-1003-ND |
Manufacturer | |
Manufacturer Product Number | S01 |
Description | SENSOR OPT IR PIR MODULE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor IR Analog IoT Finished Device |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VersaSense | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | IR | |
Wavelength | - | |
Proximity Detection | Yes | |
Output Type | Analog | |
Voltage - Supply | 4V | |
Operating Temperature | -20°C ~ 60°C | |
Mounting Type | - | |
Package / Case | IoT Finished Device | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥616.35000 | ¥6,163.50 |