VL-MPES-F1E16 | ||
---|---|---|
DigiKey Part Number | 1241-1446-ND | |
Manufacturer | ||
Manufacturer Product Number | VL-MPES-F1E16 | |
Description | 16 GB MSATA DRIVE MINIPCIE IT | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VersaLogic Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Memory Module | |
Specifications | 16GB mSATA Drive, Mini PCIe Module, Industrial Temp | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,429.00000 | ¥1,429.00 |