VL-EPU-4562-ECP-32 | ||
---|---|---|
DigiKey Part Number | 1241-1365-ND | |
Manufacturer | ||
Manufacturer Product Number | VL-EPU-4562-ECP-32 | |
Description | SBC 2.8GHZ 4 CORE 32GB/32GB RAM | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Single Board Computer 2.8GHz 4 Core 32GB/32GB RAM Intel Core i7 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VersaLogic Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | Intel Core i7 | |
Speed | 2.8GHz | |
Number of Cores | 4 | |
Power (Watts) | 22.2W | |
Cooling Type | Heat Plate | |
Size / Dimension | 3.740" x 4.920" (94.99mm x 124.97mm) | |
Form Factor | - | |
Expansion Site/Bus | - | |
RAM Capacity/Installed | 32GB/32GB | |
Storage Interface | SATA, Mini PCIe/mSATA, microSD | |
Video Outputs | LVDS, Mini Display Port | |
Ethernet | 10/100/1000 Mbps (2) | |
USB | USB 2.0 (4), USB 3.0 (2) | |
RS-232 (422, 485) | 4 | |
Digital I/O Lines | 24 | |
Analog Input:Output | 8:4 | |
Watchdog Timer | Yes | |
Contents | Keyboard, Mouse | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24,584.64000 | ¥24,584.64 |