VL-MM9-4EBN | ||
---|---|---|
DigiKey Part Number | 1241-1122-ND | |
Manufacturer | ||
Manufacturer Product Number | VL-MM9-4EBN | |
Description | DRAM SODIMM DDR3L 4GB PC3-12800 | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VersaLogic Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Memory Module | |
Specifications | 4GB (512Mx64) DDR3 SDRAM | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | VL-MM9-4EBN (VL47D5263A-K0SD-S1) |
Other Related Documents | Product Registration |
Featured Product | Copperhead Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | 4A994 |
HTSUS | 8471.60.7000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥586.13000 | ¥586.13 |
10 | ¥586.13100 | ¥5,861.31 |
Attribute | Description |
---|---|
Other Names | VLMM94EBN 1241-1122 |
Standard Package | 1 |