VL-ESU-5070ECP-00 | ||
---|---|---|
DigiKey Part Number | 1241-VL-ESU-5070ECP-00-ND | |
Manufacturer | ||
Manufacturer Product Number | VL-ESU-5070ECP-00 | |
Description | SBC 2GHZ 16 CORE 64GB/- RAM | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Single Board Computer 2GHz 16 Core 64GB/- RAM | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VersaLogic Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Processor | - | |
Speed | 2GHz | |
Number of Cores | 16 | |
Power (Watts) | - | |
Cooling Type | Heat Plate | |
Size / Dimension | 6.102" x 4.331" (154.99mm x 110.00mm) | |
Form Factor | COM Express | |
Expansion Site/Bus | - | |
RAM Capacity/Installed | 64GB/- | |
Storage Interface | M.2, mSATA, SATA | |
Video Outputs | - | |
Ethernet | 10 GbE | |
USB | USB 3.0 (2) | |
RS-232 (422, 485) | 2 | |
Digital I/O Lines | 14 | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | Keyboard, Mouse | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26,478.89000 | ¥26,478.89 |