
VL-MPEE-V5E | |
|---|---|
DigiKey Part Number | 1241-1238-ND |
Manufacturer | |
Manufacturer Product Number | VL-MPEE-V5E |
Description | MINIPCIE VIDEO EXPAN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | PCI Express Video Card/Module 1.181" x 2.005" (30.00mm x 50.95mm) |
Datasheet | Datasheet |
Category | Size / Dimension 1.181" x 2.005" (30.00mm x 50.95mm) |
Manufacturer VersaLogic Corporation | Form Factor Mini PCIe module (full size) |
Packaging Bulk | Expansion Site/Bus PCI Express |
Part Status Active | Video Outputs LVDS, VGA |
Function Video Card/Module | Operating Temperature -40°C ~ 85°C |
Power (Watts) 1.52 W | Video Core Silicon Motion SM750 2D Graphic Accelerator |
Cooling Type Heat Sink | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,406.44000 | ¥2,406.44 |













