VL-EPM-14H | ||
---|---|---|
DigiKey Part Number | 1241-1069-ND | |
Manufacturer | ||
Manufacturer Product Number | VL-EPM-14H | |
Description | SBC 500MHZ 1CORE 256MB/256MB RAM | |
Customer Reference | ||
Detailed Description | Single Board Computer 500MHz 1 Core 256MB/256MB RAM Geode LX 800 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VersaLogic Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Core Processor | Geode LX 800 | |
Speed | 500MHz | |
Number of Cores | 1 | |
Power (Watts) | 4.5W | |
Cooling Type | Heat Sink | |
Size / Dimension | 3.600" x 3.800" (91.44mm x 96.52mm) | |
Form Factor | PC/104 | |
Expansion Site/Bus | PC/104-Plus | |
RAM Capacity/Installed | 256MB/256MB | |
Storage Interface | ATA66, CompactFlash | |
Video Outputs | VGA, LVDS | |
Ethernet | 10/100 Mbps (2) | |
USB | USB 2.0 (2) | |
RS-232 (422, 485) | 3 | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | Keyboard, Mouse | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |