VL-CBR-4405 | ||
---|---|---|
DigiKey Part Number | 1241-1084-ND | |
Manufacturer | ||
Manufacturer Product Number | VL-CBR-4405 | |
Description | IDE ADAPTER BOARD | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VersaLogic Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Board | |
Specifications | 1" Connector IDE Adapter Board | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥311.96000 | ¥311.96 |