VL-EPM-19EBK | ||
---|---|---|
DigiKey Part Number | 1241-1331-ND | |
Manufacturer | ||
Manufacturer Product Number | VL-EPM-19EBK | |
Description | SBC 800MHZ 1 CORE 1GB/1GB RAM | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Single Board Computer 800MHz 1 Core 1GB/1GB RAM Vortex86DX2 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VersaLogic Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Processor | Vortex86DX2 | |
Speed | 800MHz | |
Number of Cores | 1 | |
Power (Watts) | 6.8W | |
Cooling Type | Heat Sink | |
Size / Dimension | 3.770" x 4.230" (95.75mm x 107.44mm) | |
Form Factor | PC/104 | |
Expansion Site/Bus | PC/104-Plus | |
RAM Capacity/Installed | 1GB/1GB | |
Storage Interface | SATA (1), Mini PCIe/mSATA, microSD | |
Video Outputs | VGA, LVDS | |
Ethernet | 10/100 Mbps (2) | |
USB | USB 2.0 (4) | |
RS-232 (422, 485) | 4 | |
Digital I/O Lines | 8 | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | Keyboard, Mouse | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,312.99000 | ¥6,312.99 |