VL-EPIC-25SA | ||
---|---|---|
DigiKey Part Number | 1241-1076-ND | |
Manufacturer | ||
Manufacturer Product Number | VL-EPIC-25SA | |
Description | SBC 1.8GHZ 1 CORE 4GB/0GB RAM | |
Customer Reference | ||
Detailed Description | Single Board Computer 1.8GHz 1 Core 4GB/0GB RAM Intel Atom D425 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VersaLogic Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Core Processor | Intel Atom D425 | |
Speed | 1.8GHz | |
Number of Cores | 1 | |
Power (Watts) | 9.1W | |
Cooling Type | Heat Sink | |
Size / Dimension | 4.500" x 6.500" (114.30mm x 165.10mm) | |
Form Factor | EPIC | |
Expansion Site/Bus | PC/104-Plus | |
RAM Capacity/Installed | 4GB/0GB | |
Storage Interface | SATA2 (2), mSATA, eUSB, CompactFlash | |
Video Outputs | VGA, LVDS | |
Ethernet | GbE (2) | |
USB | USB 2.0 (6) | |
RS-232 (422, 485) | 4 | |
Digital I/O Lines | 16 | |
Analog Input:Output | 8:4 | |
Watchdog Timer | Yes | |
Contents | Keyboard, Mouse | |
Operating Temperature | 0°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,223.39000 | ¥8,223.39 |