Plugboard, Card Edge Non-Plated Through Hole (NPTH) 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3797

DigiKey Part Number
3797-ND
Manufacturer
Manufacturer Product Number
3797
Description
PLUGBOARD CARD EDGE NPTH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Plugboard, Card Edge Non-Plated Through Hole (NPTH) 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vector Electronics
Series
Packaging
Bulk
Part Status
Active
Proto Board Type
Plugboard, Card Edge
Plating
Non-Plated Through Hole (NPTH)
Pitch
0.100" (2.54mm)
Circuit Pattern
-
Edge Contacts
30 @ 0.156" (3.96mm)
Hole Diameter
0.042" (1.07mm)
Size / Dimension
4.50" L x 2.73" W (114.3mm x 69.3mm)
Board Thickness
0.062" (1.57mm) 1/16"
Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥174.80000¥174.80
5¥152.09400¥760.47
10¥143.99400¥1,439.94
25¥134.58360¥3,364.59
50¥128.32640¥6,416.32
100¥122.72140¥12,272.14
250¥116.19252¥29,048.13
500¥111.84186¥55,920.93
Manufacturers Standard Package