
4112-4 | |
|---|---|
DigiKey Part Number | V1031-ND |
Manufacturer | |
Manufacturer Product Number | 4112-4 |
Description | PLUGBOARD CARD EDGE NPTH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Plugboard, Card Edge Non-Plated Through Hole (NPTH) 3 Hole Pad (Single Side) 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Plugboard, Card Edge | |
Plating | Non-Plated Through Hole (NPTH) | |
Pitch | 0.100" (2.54mm) | |
Circuit Pattern | 3 Hole Pad (Single Side) | |
Edge Contacts | 44 @ 0.156" (3.96mm) | |
Hole Diameter | 0.042" (1.07mm) | |
Size / Dimension | 6.50" L x 4.50" W (165.1mm x 114.3mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥335.71000 | ¥335.71 |
| 5 | ¥294.11600 | ¥1,470.58 |
| 10 | ¥279.28900 | ¥2,792.89 |
| 25 | ¥262.03880 | ¥6,550.97 |
| 50 | ¥250.56200 | ¥12,528.10 |
| 100 | ¥240.27320 | ¥24,027.32 |
| 250 | ¥228.28380 | ¥57,070.95 |





