Plugboard, Card Edge Non-Plated Through Hole (NPTH) 3 Hole Pad (Single Side) 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4112

DigiKey Part Number
V1128-ND
Manufacturer
Manufacturer Product Number
4112
Description
PLUGBOARD CARD EDGE NPTH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Plugboard, Card Edge Non-Plated Through Hole (NPTH) 3 Hole Pad (Single Side) 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vector Electronics
Series
Packaging
Bulk
Part Status
Active
Proto Board Type
Plugboard, Card Edge
Plating
Non-Plated Through Hole (NPTH)
Pitch
0.100" (2.54mm)
Circuit Pattern
3 Hole Pad (Single Side)
Edge Contacts
44 @ 0.156" (3.96mm)
Hole Diameter
0.042" (1.07mm)
Size / Dimension
9.00" L x 4.50" W (228.6mm x 114.3mm)
Board Thickness
0.062" (1.57mm) 1/16"
Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥382.29000¥382.29
5¥335.68800¥1,678.44
10¥319.06000¥3,190.60
25¥299.71120¥7,492.78
50¥286.83300¥14,341.65
100¥275.28980¥27,528.98
250¥261.83256¥65,458.14
Manufacturers Standard Package