


3797-2 | |
|---|---|
DigiKey Part Number | 3797-2-ND |
Manufacturer | |
Manufacturer Product Number | 3797-2 |
Description | PLUGBOARD CARD EDGE NPTH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Plugboard, Card Edge Non-Plated Through Hole (NPTH) 3 Hole Pad (Single Side) 0.1" (2.54mm) Grid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Proto Board Type | Plugboard, Card Edge | |
Plating | Non-Plated Through Hole (NPTH) | |
Pitch | 0.1" (2.54mm) Grid | |
Circuit Pattern | 3 Hole Pad (Single Side) | |
Edge Contacts | 30 @ 0.156" (3.96mm) | |
Hole Diameter | 0.042" (1.07mm) | |
Size / Dimension | 4.50" L x 2.73" W (114.3mm x 69.3mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | FR4 Epoxy Glass |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥221.65000 | ¥221.65 |
| 10 | ¥191.28200 | ¥1,912.82 |
| 25 | ¥180.34080 | ¥4,508.52 |
| 50 | ¥172.46540 | ¥8,623.27 |
| 100 | ¥164.92250 | ¥16,492.25 |
| 250 | ¥155.43368 | ¥38,858.42 |
| 500 | ¥148.60380 | ¥74,301.90 |






