MDLS-16263-C-LV-G-LED01G-FFC | ||
---|---|---|
DigiKey Part Number | 153-1116-ND | |
Manufacturer | ||
Manufacturer Product Number | MDLS-16263-C-LV-G-LED01G-FFC | |
Description | LCD MOD 32DIG 16X2 TRANSFLCT GRN | |
Manufacturer Standard Lead Time | 53 Weeks | |
Customer Reference | ||
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Green Parallel 53.00mm x 20.00mm x 8.00mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Varitronix | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Characters | 32 | |
Display Format | 16 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 3.15mm H x 1.85mm W | |
Outline L x W x H | 53.00mm x 20.00mm x 8.00mm | |
Viewing Area | 36.00mm L x 10.00mm W | |
Backlight | LED - Green | |
Voltage - Supply | 5V | |
Dot Size | 0.33mm W x 0.35mm H | |
Interface | Parallel | |
Operating Temperature | -10°C ~ 60°C | |
Text Color | - | |
Background Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥143.34000 | ¥143.34 |
10 | ¥108.10100 | ¥1,081.01 |
100 | ¥90.80360 | ¥9,080.36 |
500 | ¥83.39120 | ¥41,695.60 |
1,000 | ¥78.75834 | ¥78,758.34 |