SN74LVC1G08DCKR | |
---|---|
DigiKey Part Number | 4518-SN74LVC1G08DCKRTR-ND - Tape & Reel (TR) 4518-SN74LVC1G08DCKRCT-ND - Cut Tape (CT) 4518-SN74LVC1G08DCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G08DCKR |
Description | IC GATE AND 1CH 2-INP SC70-5 |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | 1.7V | |
Max Propagation Delay @ V, Max CL | 10ns @ 5V, 15pF | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.65200 | ¥26.52 |
25 | ¥2.32160 | ¥58.04 |
100 | ¥1.50230 | ¥150.23 |
250 | ¥1.24388 | ¥310.97 |
500 | ¥0.99498 | ¥497.49 |
1,000 | ¥0.76281 | ¥762.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.66332 | ¥1,989.96 |
6,000 | ¥0.59698 | ¥3,581.88 |
15,000 | ¥0.53065 | ¥7,959.75 |
30,000 | ¥0.49749 | ¥14,924.70 |
75,000 | ¥0.44110 | ¥33,082.50 |
150,000 | ¥0.42452 | ¥63,678.00 |