
SN74LVC1G32DCK3 | |
|---|---|
DigiKey Part Number | 296-SN74LVC1G32DCK3TR-ND - Tape & Reel (TR) 296-SN74LVC1G32DCK3CT-ND - Cut Tape (CT) 296-SN74LVC1G32DCK3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G32DCK3 |
Description | IC GATE OR 1CH 2-INP SC70-5 |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G32DCK3 Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4.5ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-70-5 |
Number of Inputs 2 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC1G32DCKR | Texas Instruments | 164,436 | 296-9848-1-ND | ¥0.91000 | MFR Recommended |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.32000 | ¥2.32 |
| 10 | ¥1.58800 | ¥15.88 |
| 25 | ¥1.40600 | ¥35.15 |
| 100 | ¥1.20580 | ¥120.58 |
| 250 | ¥1.11048 | ¥277.62 |
| 500 | ¥1.05326 | ¥526.63 |
| 1,000 | ¥1.00613 | ¥1,006.13 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.94791 | ¥2,843.73 |
| 6,000 | ¥0.91940 | ¥5,516.40 |
| 9,000 | ¥0.90513 | ¥8,146.17 |
| 15,000 | ¥0.88932 | ¥13,339.80 |

