TP-SC48-60P-MPPT | |
---|---|
DigiKey Part Number | 2303-TP-SC48-60P-MPPT-ND |
Manufacturer | |
Manufacturer Product Number | TP-SC48-60P-MPPT |
Description | BATT CHG SOLAR 12V/24V/36V 60A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Solar Charger Battery Charger 12V, 24V, 36V, 48V 60A 12V/24V/36V/48V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Solar Charger | |
Battery Chemistry | Lead Acid, Lithium-Ion | |
Battery Cell Size | 12V/24V/36V/48V | |
Number of Cells | 1 | |
Voltage - Nominal | 12V, 24V, 36V, 48V | |
Charge Current - Max | 60A | |
Charge Time | - | |
Voltage - Input | 150V | |
Power - Max | 780W, 1.56kW, 2.34kW, 3.12kW | |
Size / Dimension | 12.00" L x 7.30" W x 2.80" H (304.8mm x 185.4mm x 71.1mm) | |
Mounting Type | Desktop | |
Termination Style | Screw Terminal | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,362.88000 | ¥3,362.88 |
5 | ¥3,307.79200 | ¥16,538.96 |
10 | ¥3,087.26500 | ¥30,872.65 |
25 | ¥2,977.00800 | ¥74,425.20 |