TP-SC24-60N-MPPT | ||
---|---|---|
DigiKey Part Number | 2303-TP-SC24-60N-MPPT-ND | |
Manufacturer | ||
Manufacturer Product Number | TP-SC24-60N-MPPT | |
Description | BATT CHRG SOLAR CHRG 12V/24V 60A | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Solar Charger Battery Charger 12V, 24V 60A 12V/24V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Solar Charger | |
Battery Chemistry | Lead Acid, Lithium-Ion | |
Battery Cell Size | 12V/24V | |
Number of Cells | 1 | |
Voltage - Nominal | 12V, 24V | |
Charge Current - Max | 60A | |
Charge Time | - | |
Voltage - Input | 100V | |
Power - Max | 780W, 1.56kW | |
Size / Dimension | 9.60" L x 6.70" W x 2.70" H (243.8mm x 170.2mm x 68.6mm) | |
Mounting Type | Desktop | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -30°C ~ 60°C | |
Approval Agency | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,480.70000 | ¥2,480.70 |
5 | ¥2,441.31200 | ¥12,206.56 |
10 | ¥2,362.56000 | ¥23,625.60 |
25 | ¥2,205.06040 | ¥55,126.51 |