TP-SCPOE-1248 | ||
---|---|---|
DigiKey Part Number | 2303-TP-SCPOE-1248-ND | |
Manufacturer | ||
Manufacturer Product Number | TP-SCPOE-1248 | |
Description | BATT CHARGER SOLAR 14.6V 625MA | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Solar Charger Battery Charger 14.6V 625mA 12V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Solar Charger | |
Battery Chemistry | Lead Acid, Lithium-Ion | |
Battery Cell Size | 12V | |
Number of Cells | 1 | |
Voltage - Nominal | 14.6V | |
Charge Current - Max | 625mA | |
Charge Time | - | |
Voltage - Input | 15 ~ 36V | |
Power - Max | - | |
Size / Dimension | 6.30" L x 4.60" W x 1.60" H (160.02mm x 116.84mm x 40.64mm) | |
Mounting Type | Desktop | |
Termination Style | Terminal Block | |
Features | LED Indicator | |
Operating Temperature | -30°C ~ 60°C | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥966.80000 | ¥966.80 |
5 | ¥951.17600 | ¥4,755.88 |
10 | ¥935.57400 | ¥9,355.74 |
25 | ¥904.39280 | ¥22,609.82 |
50 | ¥873.20500 | ¥43,660.25 |