TP-MS4X4 | ||
---|---|---|
DigiKey Part Number | 2303-TP-MS4X4-ND | |
Manufacturer | ||
Manufacturer Product Number | TP-MS4X4 | |
Description | MID SPAN, HIGH POWER 1A PER PORT | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Power Over Ethernet (POE) 8 Port Midspan Injector 10/100/1000 Mbps Data Rate | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Midspan Injector | |
Voltage - Input | 11 ~ 57V | |
Number of Ports | 8 | |
Voltage - Output | - | |
Current - Output | 1 A | |
Power (Watts) - Per Port | - | |
Compliance | IEEE802.3af | |
Data Rate | 10/100/1000 Mbps | |
Features | OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 70°C | |
Efficiency | - | |
Mounting Type | Desktop | |
Size / Dimension | 4.60" L x 3.50" W x 1.50" H (116.8mm x 88.9mm x 38.1mm) | |
Approval Agency | - | |
Note | - | |
Input Connector | RJ45 (Data, Power) | |
Output Connector | RJ45 (Data, Power) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥851.82120 | ¥42,591.06 |