Power over Ethernet (PoE)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Input | Number of Ports | Voltage - Output | Current - Output | Power (Watts) - Per Port | Compliance | Data Rate | Features | Operating Temperature | Efficiency | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
788 In Stock | 1 : ¥440.51000 Box | Box | Active | Passive Injector | 9 ~ 36V | 2 | 48V | 500 mA | 24W | IEEE802.3af | 10/100 Mbps | - | -30°C ~ 60°C | 75% | Chassis Mount | 3.40" L x 3.00" W x 1.40" H (86.4mm x 76.2mm x 35.6mm) | FCC | 60950-1 | |||
0 In Stock Check Lead Time | 50 : ¥380.41140 Box | Box | Active | Passive Injector | 90 ~ 264 VAC | 1 | 18V | 1 A | 18W | IEEE802.3af, IEEE802.3at | 10/100/1000 Mbps | OCP, OVP, SCP | -30°C ~ 60°C | 85% | Desktop | 3.40" L x 3.00" W x 1.40" H (86.4mm x 76.2mm x 35.6mm) | FCC, TUV | - |