8000-1020 | ||
---|---|---|
DigiKey Part Number | 438-1024-ND | |
Manufacturer | ||
Manufacturer Product Number | 8000-1020 | |
Description | BREADBOARD GENERAL PURPOSE | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Breadboard, General Purpose Pad Per Hole (Round) 0.100" (2.54mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Twin Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Breadboard, General Purpose | |
Plating | - | |
Pitch | 0.100" (2.54mm) | |
Circuit Pattern | Pad Per Hole (Round) | |
Edge Contacts | - | |
Hole Diameter | 0.037" (0.94mm) | |
Size / Dimension | 20.00" L x 10.00" W (508.0mm x 254.0mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥968.70000 | ¥968.70 |
5 | ¥949.32800 | ¥4,746.64 |
10 | ¥929.95500 | ¥9,299.55 |
25 | ¥910.58400 | ¥22,764.60 |
50 | ¥891.21160 | ¥44,560.58 |