Breadboard, General Purpose Pad Per Hole (Round) 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8000-45

DigiKey Part Number
438-1022-ND
Manufacturer
Manufacturer Product Number
8000-45
Description
BREADBOARD GENERAL PURPOSE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Breadboard, General Purpose Pad Per Hole (Round) 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.100" (2.54mm)
Manufacturer
Twin Industries
Circuit Pattern
Pad Per Hole (Round)
Series
Hole Diameter
0.037" (0.94mm)
Packaging
Bulk
Size / Dimension
5.00" L x 4.00" W (127.0mm x 101.6mm)
Part Status
Active
Board Thickness
0.062" (1.57mm) 1/16"
Proto Board Type
Breadboard, General Purpose
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 97
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥82.62000¥82.62
Manufacturers Standard Package