4400-034LF | ||
---|---|---|
DigiKey Part Number | 410-1154-ND | |
Manufacturer | ||
Manufacturer Product Number | 4400-034LF | |
Description | CAP FEEDTHRU 100V AXIAL | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Feed Through Capacitor 100V 10 A Axial, Bushing | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tusonix a Subsidiary of CTS Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tolerance | - | |
Voltage - Rated | 100V | |
Current | 10 A | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 30dB @ 100MHz | |
Temperature Coefficient | - | |
Ratings | - | |
Package / Case | Axial, Bushing | |
Size / Dimension | 0.156" Dia x 0.340" L (3.97mm x 8.64mm) | |
Height (Max) | - | |
Thread Size | 4-40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.23000 | ¥34.23 |
10 | ¥29.34000 | ¥293.40 |
25 | ¥28.64400 | ¥716.10 |
50 | ¥27.94460 | ¥1,397.23 |
100 | ¥20.95850 | ¥2,095.85 |
250 | ¥20.25936 | ¥5,064.84 |
500 | ¥19.56090 | ¥9,780.45 |
1,000 | ¥18.58284 | ¥18,582.84 |