X3C25F1-02S | ||
---|---|---|
DigiKey Part Number | 1173-X3C25F1-02STR-ND - Tape & Reel (TR) 1173-X3C25F1-02SCT-ND - Cut Tape (CT) 1173-X3C25F1-02SDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | X3C25F1-02S | |
Description | RF DIR COUPLER 2.3GHZ-2.7GHZ SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | RF Directional Coupler General Purpose 2.3GHz ~ 2.7GHz 1.9dB ± 0.15dB 20W 4-SMD, No Lead Exposed Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 2.3GHz ~ 2.7GHz | |
Coupling Factor | 1.9dB ± 0.15dB | |
Applications | General Purpose | |
Insertion Loss | 0.2dB | |
Power - Max | 20W | |
Isolation | - | |
Return Loss | -20dB | |
Package / Case | 4-SMD, No Lead Exposed Pad | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.71000 | ¥44.71 |
10 | ¥39.91700 | ¥399.17 |
25 | ¥35.92840 | ¥898.21 |
100 | ¥32.73500 | ¥3,273.50 |
250 | ¥29.54152 | ¥7,385.38 |
500 | ¥26.50762 | ¥13,253.81 |
1,000 | ¥22.35580 | ¥22,355.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥19.76291 | ¥79,051.64 |