
X3C07F1-02S | |
|---|---|
DigiKey Part Number | 1173-X3C07F1-02STR-ND - Tape & Reel (TR) 1173-X3C07F1-02SCT-ND - Cut Tape (CT) 1173-X3C07F1-02SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | X3C07F1-02S |
Description | RF DIR COUPLER 690MHZ-1GHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 690MHz ~ 1GHz 1.9dB ± 0.15dB 25W 4-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Category | Coupling Factor 1.9dB ± 0.15dB |
Manufacturer TTM Technologies, Inc. | Applications General Purpose |
Series | Insertion Loss 0.2dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 25W |
Part Status Active | Package / Case 4-SMD, No Lead Exposed Pad |
Coupler Type Standard | Base Product Number |
Frequency 690MHz ~ 1GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.18000 | ¥47.18 |
| 10 | ¥40.84300 | ¥408.43 |
| 25 | ¥38.62960 | ¥965.74 |
| 100 | ¥35.59290 | ¥3,559.29 |
| 250 | ¥33.77228 | ¥8,443.07 |
| 500 | ¥32.48684 | ¥16,243.42 |
| 1,000 | ¥31.27569 | ¥31,275.69 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥24.06078 | ¥96,243.12 |





