X3C09P2-30S | ||
---|---|---|
DigiKey Part Number | 1173-1107-2-ND - Tape & Reel (TR) 1173-1107-1-ND - Cut Tape (CT) 1173-1107-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | X3C09P2-30S | |
Description | RF DIR COUPLER 800MHZ-1GHZ 4SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | RF Directional Coupler AMPS, CDMA, WCDMA 800MHz ~ 1GHz 30.2dB 225W 2520 (6450 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 800MHz ~ 1GHz | |
Coupling Factor | 30.2dB | |
Applications | AMPS, CDMA, WCDMA | |
Insertion Loss | 0.1dB | |
Power - Max | 225W | |
Isolation | - | |
Return Loss | 24.9dB | |
Package / Case | 2520 (6450 Metric) | |
Supplier Device Package | 4-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.38000 | ¥53.38 |
10 | ¥47.65200 | ¥476.52 |
25 | ¥42.88160 | ¥1,072.04 |
100 | ¥39.07110 | ¥3,907.11 |
250 | ¥35.25940 | ¥8,814.85 |
500 | ¥31.63816 | ¥15,819.08 |
1,000 | ¥26.68273 | ¥26,682.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥23.58799 | ¥47,175.98 |