BD4859N50100AHF | ||
---|---|---|
DigiKey Part Number | 1173-1070-2-ND - Tape & Reel (TR) 1173-1070-1-ND - Cut Tape (CT) 1173-1070-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BD4859N50100AHF | |
Description | BALUN 4.8GHZ-5.9GHZ 50/100 0404 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | RF Balun 4.8GHz ~ 5.9GHz 50 / 100Ohm 0404 (1010 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | BD4859N50100AHF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 4.8GHz ~ 5.9GHz | |
Impedance - Unbalanced/Balanced | 50 / 100Ohm | |
Phase Difference | 3° | |
Insertion Loss (Max) | 0.6dB | |
Return Loss (Min) | 15dB | |
Package / Case | 0404 (1010 Metric) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.30000 | ¥7.30 |
10 | ¥7.14200 | ¥71.42 |
25 | ¥4.78320 | ¥119.58 |
50 | ¥4.25820 | ¥212.91 |
100 | ¥3.90060 | ¥390.06 |
250 | ¥3.49964 | ¥874.91 |
500 | ¥3.42676 | ¥1,713.38 |
1,000 | ¥2.47890 | ¥2,478.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.37793 | ¥9,511.72 |
8,000 | ¥2.03823 | ¥16,305.84 |
28,000 | ¥1.80467 | ¥50,530.76 |