OPB840L51 | ||
---|---|---|
DigiKey Part Number | 365-1732-ND | |
Manufacturer | ||
Manufacturer Product Number | OPB840L51 | |
Description | SENSOR OPT SLOT PHOTOTRAN PCB MT | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Optical Sensor Through-Beam 0.125" (3.18mm) Phototransistor PCB Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | OPB840L51 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.125" (3.18mm) | |
Sensing Method | Through-Beam | |
Output Configuration | Phototransistor | |
Current - DC Forward (If) (Max) | 50 mA | |
Current - Collector (Ic) (Max) | 30 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Response Time | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | PCB Mount | |
Type | Unamplified | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.19000 | ¥26.19 |
100 | ¥24.50230 | ¥2,450.23 |
250 | ¥23.40772 | ¥5,851.93 |
500 | ¥22.65002 | ¥11,325.01 |
1,000 | ¥21.72376 | ¥21,723.76 |
2,500 | ¥21.36584 | ¥53,414.60 |