OPB830L11 | ||
---|---|---|
DigiKey Part Number | 365-1928-ND | |
Manufacturer | ||
Manufacturer Product Number | OPB830L11 | |
Description | SENSOR OPT SLOT PHOTOTRAN PCB MT | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Optical Sensor Through-Beam 0.125" (3.18mm) Phototransistor PCB Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | OPB830L11 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.125" (3.18mm) | |
Sensing Method | Through-Beam | |
Output Configuration | Phototransistor | |
Current - DC Forward (If) (Max) | 50 mA | |
Current - Collector (Ic) (Max) | 30 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Response Time | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | PCB Mount | |
Type | Unamplified | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | OPB830, OPB840(L,W) Series |
CAD Models | OPB830L11 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.49.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.72000 | ¥30.72 |
100 | ¥28.70310 | ¥2,870.31 |
250 | ¥27.60888 | ¥6,902.22 |
500 | ¥26.51462 | ¥13,257.31 |
1,000 | ¥25.67297 | ¥25,672.97 |
2,500 | ¥24.74712 | ¥61,867.80 |
Attribute | Description |
---|---|
Other Names | 365-1928 OPB830L11-ND |
Standard Package | 100 |