OPB840L11 | ||
---|---|---|
DigiKey Part Number | 365-1101-ND | |
Manufacturer | ||
Manufacturer Product Number | OPB840L11 | |
Description | SENSOR OPT SLOT PHOTOTRAN PCB MT | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Optical Sensor Through-Beam 0.125" (3.18mm) Phototransistor PCB Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | OPB840L11 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.125" (3.18mm) | |
Sensing Method | Through-Beam | |
Output Configuration | Phototransistor | |
Current - DC Forward (If) (Max) | 50 mA | |
Current - Collector (Ic) (Max) | 30 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Response Time | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | PCB Mount | |
Type | Unamplified | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.80000 | ¥28.80 |
100 | ¥27.11270 | ¥2,711.27 |
250 | ¥26.10212 | ¥6,525.53 |
500 | ¥25.26012 | ¥12,630.06 |
1,000 | ¥24.24975 | ¥24,249.75 |
2,500 | ¥23.99710 | ¥59,992.75 |