
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.


OPB730F | |
---|---|
DigiKey Part Number | 365-1690-ND |
Manufacturer | |
Manufacturer Product Number | OPB730F |
Description | SNSR OPTO TRANS 6.35MM REFL TO72 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.250" (6.35mm) TO-72 |
Datasheet | Datasheet |
EDA/CAD Models | OPB730F Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.250" (6.35mm) | |
Sensing Method | Reflective | |
Voltage - Collector Emitter Breakdown (Max) | 15 V | |
Current - Collector (Ic) (Max) | 25 mA | |
Current - DC Forward (If) (Max) | 50 mA | |
Output Type | Photodarlington | |
Response Time | - | |
Mounting Type | Through Hole | |
Package / Case | TO-72 | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
Documents & Media
Resource Type | Link |
---|---|
Datasheets | OPB710(F), OPB730(F) |
CAD Models | OPB730F Models |
Environmental & Export Classifications
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.49.8000 |
In-Stock: 879
Can ship immediately
Quantity
All prices are in USD
Bulk
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.69000 | $9.69 |
100 | $9.13000 | $913.00 |
250 | $8.78004 | $2,195.01 |
500 | $8.46002 | $4,230.01 |
1,000 | $8.28750 | $8,287.50 |
You May Also Be Interested InSee All
11 Items
Additional Resources
Attribute | Description |
---|---|
Other Names | 365-1690 OPB730F-ND |
Standard Package | 500 |