OPB730 | ||
---|---|---|
DigiKey Part Number | 365-1689-ND | |
Manufacturer | ||
Manufacturer Product Number | OPB730 | |
Description | SNSR OPTO TRANS 6.35MM REFL TO72 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Reflective Optical Sensor 0.250" (6.35mm) TO-72 | |
Datasheet | Datasheet | |
EDA/CAD Models | OPB730 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.250" (6.35mm) | |
Sensing Method | Reflective | |
Voltage - Collector Emitter Breakdown (Max) | 15 V | |
Current - Collector (Ic) (Max) | 25 mA | |
Current - DC Forward (If) (Max) | 50 mA | |
Output Type | Photodarlington | |
Response Time | - | |
Mounting Type | Through Hole | |
Package / Case | TO-72 | |
Operating Temperature | 0°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥69.93996 | ¥34,969.98 |