
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OPB706B | |
---|---|
DigiKey Part Number | 365-1679-ND |
Manufacturer | |
Manufacturer Product Number | OPB706B |
Description | SENSR OPTO TRANS 1.27MM REFL PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.05" (1.27mm) 4-DIP Module |
Datasheet | Datasheet |
EDA/CAD Models | OPB706B Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.05" (1.27mm) | |
Sensing Method | Reflective | |
Voltage - Collector Emitter Breakdown (Max) | 24 V | |
Current - Collector (Ic) (Max) | 25 mA | |
Current - DC Forward (If) (Max) | 50 mA | |
Output Type | Phototransistor | |
Response Time | - | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
In-Stock: 995
Can ship immediately
Quantity
All prices are in CNY
Bulk
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.76000 | ¥19.76 |
100 | ¥18.35890 | ¥1,835.89 |
250 | ¥17.53196 | ¥4,382.99 |
500 | ¥16.95324 | ¥8,476.62 |
1,000 | ¥16.53958 | ¥16,539.58 |
You May Also Be Interested InSee All
15 Items