
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OP298A | |
---|---|
DigiKey Part Number | 365-1064-ND |
Manufacturer | |
Manufacturer Product Number | OP298A |
Description | EMITTER IR 875NM 100MA RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 875nm 2V 100mA 25° Radial |
Datasheet | Datasheet |
EDA/CAD Models | OP298A Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 875nm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Viewing Angle | 25° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
In-Stock: 9,277
Can ship immediately
Quantity
All prices are in CNY
Bulk
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.53000 | ¥6.53 |
100 | ¥6.20230 | ¥620.23 |
250 | ¥5.95424 | ¥1,488.56 |
500 | ¥5.78886 | ¥2,894.43 |
1,000 | ¥5.62346 | ¥5,623.46 |
2,500 | ¥5.58211 | ¥13,955.27 |
You May Also Be Interested InSee All
15 Items